StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- RS Stock No.:
- 277-9808
- Distrelec Article No.:
- 302-94-094
- Mfr. Part No.:
- PXT101YEU2M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 277-9808
- Distrelec Article No.:
- 302-94-094
- Mfr. Part No.:
- PXT101YEU2M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
PXT101YEU2M c13 power cord
The StarTech.com C13 power cord lets you plug two devices into a single power outlet. The cord length from the Y-split is 50 cm on each side, giving you an extended reach for securely connecting your devices. You can power two monitors, or a monitor and a computer, or two switches in a rack, without placing strain on the cord. The C13 power cord is fully tested to ensure maximum performance.PXT101YEU2M is backed by a StarTech.com lifetime warranty for guaranteed reliability.
Features & Benefits
Provide a connection distance of up to 1 meter between both devices
Maximize space on your power strip, surge protector or wall outlet
Guaranteed reliability with a lifetime warranty
Applications
Power two devices from a single power outlet
Whats in the package?
power cable
Related links
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to Straight Power Cord, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
