APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- RS Stock No.:
- 287-7901
- Distrelec Article No.:
- 302-53-559
- Mfr. Part No.:
- AP8758
- Manufacturer:
- APC
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
- RS Stock No.:
- 287-7901
- Distrelec Article No.:
- 302-53-559
- Mfr. Part No.:
- AP8758
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Connector Type A | IEC 60309 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C19 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Connector Type A IEC 60309 | ||
Product Type Power Cord | ||
Connector Type B IEC C19 | ||
Cable Length 3m | ||
Voltage 250V | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
The APC power cord is designed to free up space and securely power cords between rack-mount PDUs and IT equipment. The exclusive easy-to-use cord retention method reduces the probability of accidentally disconnecting cords and dropping loads, making it a reliable choice for your power needs.
Locking feature enabled when used with APC AP8000 series Rack PDUs or IT equipment with built-in locking receptacles
Reduces the likelihood of accidental disconnections and load drops
3.00 m cable length for flexibility in setup
Max line current and input current limits of 16 A for efficient power delivery
1 IEC 60320 C19 power socket outlet for connectivity
Green Premium label ensures best-in-class environmental performance
2-year warranty for peace of mind
Related links
- APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black
- APC Netshelter PDU IEC C19 to IEC 320 C19 Power Cord, 2.44 m Black
- APC Netshelter PDU IEC C20 to IEC C19 Power Cord, 3.05 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 600 mm Black
- APC Netshelter PDU CEE 7/16 to IEC C19 Power Cord, 2.5 m Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
