APC Netshelter PDU Straight to Straight Power Cord, 2.5 m Black
- RS Stock No.:
- 287-7905
- Distrelec Article No.:
- 143-30-523
- Mfr. Part No.:
- AP9876
- Manufacturer:
- APC
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
- RS Stock No.:
- 287-7905
- Distrelec Article No.:
- 143-30-523
- Mfr. Part No.:
- AP9876
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Power Cord | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Mains Plug Type | IEC 60309 16A | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Power Cord | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Mains Plug Type IEC 60309 16A | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
Schneider Electric Netshelter PDU Series Power Cord, 2.5m Cable Length, 250V Voltage - AP9876
This power cord provides a robust connection between mains and rack PDUs in server and industrial environments. Designed for 250V operation with an IEC60309 16A input plug, it supplies single-cable power delivery for equipment requiring a secure industrial connection. The lead is finished in black to match common data-centre and industrial installations.
Features and Benefits:
• 16A maximum current for sustained equipment operation
• IEC60309 16A plug for secure industrial mating
• VDE certification for verified electrical safety
• IEC60309 16A plug for secure industrial mating
• VDE certification for verified electrical safety
Applications
• Used with rack PDU installations in data centres
• Suitable for server rooms requiring 250V feeds
• Can be used in industrial control-cabinet power feeds
• Suitable for server rooms requiring 250V feeds
• Can be used in industrial control-cabinet power feeds
What environmental conditions can it tolerate during operation?
It operates across an ambient temperature range of 0 to 45°C and up to 10,000ft altitude.
How should it be stored when not in use?
Storage conditions permit -25 to 65°C temperature and 0 to 95% relative humidity.
Related links
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 2.5 m Black
- APC Netshelter PDU CEE 7/16 to IEC C19 Power Cord, 2.5 m Black
- APC Netshelter PDU Straight to Straight Power Cord, 2 m Black
- RS PRO IEC C13 to Straight Power Cord, 2.5 m Black PVC
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
