Schurter 6003 IEC C13 to CEE 7/17 Power Cord, 2.5 m Black PVC
- RS Stock No.:
- 870-2209
- Mfr. Part No.:
- 6003.0215
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 293 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.07 |
*price indicative
- RS Stock No.:
- 870-2209
- Mfr. Part No.:
- 6003.0215
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7/17 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 6003 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7/17 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 6003 | ||
Current Rating 10A | ||
Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black
Description
1 Function:
Power Cord, Protection class I
Pin temperature 70 °C
custom specific versions on request
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF 16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agreements by SCHURTER.
Approvals
VDE
Related links
- RS PRO IEC C17 to CEE 7/17 Europlug Power Cord, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/4 Schuko Power Cord, 2.5 m Black PVC
- Schurter 6004.0215 IEC C13 to C13 Power Cord, 2.5 m Black PVC
- Schurter 6009.1315 IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2.5 m Black PVC
- RS PRO IEC C17 to CEE 7 Power Cord, 2.5 m Black PVC
