Schurter 6051.2032 IEC C13 to Chinese GB2099 Power Cord, 2 m Black PVC
- RS Stock No.:
- 892-0671
- Mfr. Part No.:
- 6051.2032
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 10 more to save €4.50
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 332 unit(s) ready to ship from another location
- Plus 196 unit(s) shipping from 26 November 2026
- Plus 120 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.65 | - |
| 10 - 24 | €11.20 | €4.50 |
| 25 - 49 | €10.72 | €23.25 |
| 50 + | €10.26 | €69.50 |
*price indicative
- RS Stock No.:
- 892-0671
- Mfr. Part No.:
- 6051.2032
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | Chinese GB2099 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | GB 2099 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 6051.2032 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B Chinese GB2099 | ||
Mains Socket Type C13 | ||
Mains Plug Type GB 2099 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 6051.2032 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Schurter V-Lock Series
Standards
IEC 61140
Related links
- Schurter 6051.2032 IEC C13 to Chinese GB2099 Power Cord, 2 m Black PVC
- Schurter 6051.2052 IEC C19 to Chinese GB2099 Power Cord, 2 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- Schurter IEC C13 to AS/NZS 3112 Power Cord, 2 m Black PVC
- Schurter IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter 6051.2008 IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schurter XMX / XMA / XMP IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
