RS PRO 2.1 mm DC Plug to Unterminated Power Cord, 1.8 m Black

Subtotal (1 unit)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1,707 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.75

*price indicative

RS Stock No.:
913-5111
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

2.1 mm DC Plug

Connector Type B

Unterminated

Cable Length

1.8m

Voltage

1kV

Jacket Colour

Black

Standards/Approvals

CE

COO (Country of Origin):
CN

RS PRO 1.8 m Power Cable, 2.1 mm Plug Lead to Unterminated


This RS PRO plug lead to unterminated power cable is ideal for connecting small or medium-sized appliances to a DC source. One end of this cable is unterminated, which means you can choose your own termination option while the other end is a 2.1 mm plug lead connector.

If you have overused or damaged cables for small devices such as a keyboard, this cable is a suitable replacement. This unit is suitable for outdoor use thanks to its tough weather-resistant PVC coating that offers protection from the elements. An over-mould also guards the connecting junction, providing insulation and preventing the cable from bending at the solder joints, which makes this a long-lasting option.

As part of our RS PRO range, this product has been tested by engineers to ensure its safety and durability. This cable is commonly found in various DIY and home improvement contexts.

Features and Benefits


• Connector a of 2.1 mm plug lead

• Connector A is male straight-angle type of 2.1 mm

• Connector B is an unterminated cable-end type

• Length of 1.8 m

• Black sheath colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy