HPM, 10A, 240V 4 Gang Socket Bar, 1m Cable Type I - ANZ/CN
- RS Stock No.:
- 780-217
- Mfr. Part No.:
- R105
- Manufacturer:
- HPM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 780-217
- Mfr. Part No.:
- R105
- Manufacturer:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Socket Bar | |
| Number of Sockets | 4 | |
| Socket Type | Type I - ANZ/CN | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1m | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 240V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Power Board | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Socket Bar | ||
Number of Sockets 4 | ||
Socket Type Type I - ANZ/CN | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1m | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 240V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
Series Power Board | ||
- COO (Country of Origin):
- AU
Related links
- HPM 240V 6 Gang Socket Bar, 1m Cable Type I - ANZ/CN
- brennenstuhl 10m 3 Socket Type C - Europe 240 V, IP20
- RS PRO 1m Cable Type G Fused
- HPM 240V ac Australia Mains Connector Grey Polyvinyl Chloride, Screw
- Rittal 230V 8 Gang Socket Bar, 1m Cable IEC C13
- APC 240V 4 Gang Socket Bar, 3.7m Cable C19
- APC 240V 16 Gang Socket Bar, 3.05m Cable IEC C13
- RS PRO 4 Gang Socket Bar, 150mm Cable Type G Fused
