Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-162
- Mfr. Part No.:
- 0200x0606231b-1
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
€56.55
(exc. VAT)
€69.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.55 |
*price indicative
- RS Stock No.:
- 802-162
- Mfr. Part No.:
- 0200x0606231b-1
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Inductive Sensor is a high quality proximity switch specifically engineered for industrial automation tasks that require the non contact detection of metallic objects.
Rated operating distance of 40 mm
IP68 or IP69K protection rating for extreme wash-down environments
Related links
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G
