Bodo Ehmann Type F 8 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V

Subtotal (1 unit)*

€74.64

(exc. VAT)

€91.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€74.64

*price indicative

RS Stock No.:
123-7441
Mfr. Part No.:
0600X00082031
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

8

Product Type

Power Distribution Unit

Socket Type

Type F

Mains Plug Type

Type F - German Schuko

Current

16A

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Black, Grey

Switchable

No

Surge Protection

No

Voltage

250 V

RCD Protected

No

Standards/Approvals

IP 20, CE, RoHS, REACH

Fused

No

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE

Bodo Ehmann Universal Aluminium Socket Strips, Type F - German Schuko


Features and Benefits


Anodised aluminium construction

Built-in Type F German Schuko earthing contact sockets rotated 90°

Extra large space between sockets: 64 mm

Power cord: HO5VV-F 3G 1.5mm²

Power cord fitted with angled CEE 7/7 plug

Increased touch protection

End caps have mounting facility

Rated voltage: 250 V

Rated power: 3600 W

Rated current: 16 A

Bodo Ehmann Trailing Sockets


Related links