Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 831-8902
- Mfr. Part No.:
- 0202X00052301
- Manufacturer:
- Bodo Ehmann
Get a bulk buy discount
Add 15 more to save €94.50
View bulk pricing optionsSubtotal (1 unit)*
€83.82
(exc. VAT)
€103.10
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €83.82 | - |
| 15 - 24 | €77.52 | €94.50 |
| 25 + | €71.24 | €314.50 |
*price indicative
- RS Stock No.:
- 831-8902
- Mfr. Part No.:
- 0202X00052301
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, IP 20, RoHS, REACH | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, IP 20, RoHS, REACH | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Socket Strip Individually Switched, Shuko Sockets and Plug
An EHMANN range of robust socket strips. It features 90 degree rotated sockets, making a better use of the available space. The socket strip comes with individually switched Type F Schuko sockets and Schuko plug with 1.5m cable. The trailing sockets can be floor or wall mounted.
Each socket is individually switched
Robust grey plastic
90 degree angled sockets and plug
1.5m cable with angled Schuko plug
64mm space between sockets
Type F Schuko Sockets and plug
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
