Bodo Ehmann, 16A, 250V 5 Gang Socket Bar Type F - German Schuko

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-7448
Mfr. Part No.:
0105X0051
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

5

Product Type

Socket Bar

Socket Type

Type F - German Schuko

Mains Plug Type

Type F - German Schuko

Corded/Cordless

Cordless

Current

16A

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

RoHS, CE, IP 20, REACH

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE

Bodo Ehmann Under Desk Socket Strip, Type F German Schuko, 5 Way


Robust white plastic construction

Built-in Type F German Schuko earthing contact sockets rotated 90°

Extra large space between sockets: 64 mm

Power switch (2 pole)

Power switch is illuminated red

Easy fast connection; no toold required

Linked by the Wieland GST 18i3 connector

Increased touch protection

End caps have mounting facility

Bodo Ehmann Trailing Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy