nVent SCHROFF, 16A, 230V Socket Bar Type F - German Schuko
- RS Stock No.:
- 136-2073
- Mfr. Part No.:
- 60110206
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
- RS Stock No.:
- 136-2073
- Mfr. Part No.:
- 60110206
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Colour | White | |
| Voltage | 230V | |
| Standards/Approvals | IEC 60320, UL-498, BS 1363, NFC 61-303, DIN 57620, VDE 0620, SEV.IEC 60884 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Colour White | ||
Voltage 230V | ||
Standards/Approvals IEC 60320, UL-498, BS 1363, NFC 61-303, DIN 57620, VDE 0620, SEV.IEC 60884 | ||
- COO (Country of Origin):
- RO
Schroff SCHUKO Socket Strip
Features and Benefits
• 230 V, 16 A
• Socket strips can be rotated through all four directions (in 90° increments) during installation
• Socket strips with SCHUKO sockets, with either switch or function elements
• Installation height 1 U
• In accordance with DIN 57620, VDE 0620
• Connecting cable 2 m with SCHUKO/UTE plug
• Horizontal or vertical mounting
• RoHS compliant
Approvals
CE, VDE.
Supplied with
1 x aluminium extrusion, 1 U, anodised, for socket inserts.
9 x SCHUKO socket inserts (35° rotated, polyamide, RAL 7035).
2 x end piece, polyamide, RAL 7035.
1 x connecting cable, black, 2 m, 05VV‐F 3G 1.5 mm², with SCHUKO/UTE plug, PVC, encapsulated.
2 x mounting angle, polyamide, RAL 7035.
9 x SCHUKO socket inserts (35° rotated, polyamide, RAL 7035).
2 x end piece, polyamide, RAL 7035.
1 x connecting cable, black, 2 m, 05VV‐F 3G 1.5 mm², with SCHUKO/UTE plug, PVC, encapsulated.
2 x mounting angle, polyamide, RAL 7035.
Related links
- nVent SCHROFF 230V Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko Fused Surge Protection
- Rittal 230V ac 7 Gang Socket Bar, 2m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko
- Rittal 230V 4 Gang Socket Bar Type F - German Schuko
