Bulgin IEC C13 5 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-2804
Mfr. Part No.:
PXD303/050/01/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC 320 Free Standing or Wall Mount Distribution Units


Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.

5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.

The units may be wall, floor or panel mounted.

Approvals

SEMKO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy