Schneider Electric Distribution Unit
- RS Stock No.:
- 211-8918
- Mfr. Part No.:
- VW3M8810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€157.71
(exc. VAT)
€193.98
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €157.71 |
**price indicative
Related links
- Schneider Electric Distribution Unit 700 V
- Schneider Electric 8 Gang Power Distribution Unit 16A, 230 V
- Schneider Electric 3P + N + E Distribution Unit Socket 230
- Schneider Electric 3P + N + E Distribution Unit Socket 230
- Schneider Electric French 2P 9 Gang Power Distribution Unit 250 V
- Schneider Electric 9 Gang Power Distribution Unit 16A, 230 V
- Bosch Rexroth Distribution Unit
- APC IEC C13 2m Cable