Schneider Electric, Kaedra IP44 Light Grey Surface Mount 2P + E, 3P + N + E Distribution Unit Socket, Rated At 63A, 230
- RS Stock No.:
- 276-9358
- Mfr. Part No.:
- PFR10107
- Manufacturer:
- Schneider Electric
Price Each**
€925.77
(exc. VAT)
€1,138.70
(inc. VAT)
Temporarily out of stock - back order for despatch 17-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €925.77 |
**price indicative
Related links
- Schneider Electric 3P + N + E Distribution Unit Socket 230
- Schneider Electric Socket 230 V
- MENNEKES Blue 2P+E Distribution Unit, 230 V
- Schneider Electric Kaedra Distribution Board 125 A
- Schneider Electric Kaedra Distribution Board 16 A
- Legrand Rated At 20A, 400 V No
- Hirschmann Rated At 16A, 250 V
- Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket 100 → 130 V