Rittal, 16A, 230V 28 Gang Socket Bar, 3m Cable IEC C19, IEC C13

Subtotal (1 unit)*

€356.64

(exc. VAT)

€438.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€356.64

*price indicative

RS Stock No.:
217-5194
Mfr. Part No.:
7979115
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Sockets

28

Product Type

Socket Bar

Socket Type

IEC C19, IEC C13

Current

16A

Corded/Cordless

Corded

Cord Length

3m

Colour

Grey

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

No

Fused

No

Power Indicator

No

Filtered

No

Series

DK

COO (Country of Origin):
DE

Rittal Distribution Unit, 16A Power Distribution, High Current Power Distribution - 7979115


This distribution unit by Rittal, with a power rating of 16A, offers versatile power distribution options in various industrial settings. Its 28 sockets cater to high voltage requirements, making it a reliable solution for power distribution needs.

Features & Benefits


• 28 sockets for multi-socket power distribution

• Cord length of 3m for flexible connectivity

• Current rating of 16A for high power handling capabilities

Applications


• Ideal for use in automation and electronics industries

• Suitable for high current power distribution applications

Can it handle high voltage requirements?


It is designed to cater to high voltage requirements with a voltage rating of 230V.

Will it be suitable for industrial settings?


This distribution unit is ideal for industrial use, providing reliable power distribution solutions.

Is it easy to connect multiple devices?


With 28 sockets, this unit offers easy connectivity for multiple devices without compromising on safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy