APC Schuko 24 Gang Distribution Unit, 3m Cable
- RS Stock No.:
- 238-7173
- Distrelec Article No.:
- 303-98-999
- Mfr. Part No.:
- EPDU1132B-SCH
- Manufacturer:
- APC
Price Each**
€329.99
(exc. VAT)
€405.89
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €329.99 |
**price indicative
- RS Stock No.:
- 238-7173
- Distrelec Article No.:
- 303-98-999
- Mfr. Part No.:
- EPDU1132B-SCH
- Manufacturer:
- APC
Related links
- APC IEC C13 3m Cable
- APC Schuko 14 Gang Distribution Unit, 3m Cable
- RS PRO Type F - German Schuko 24 Gang Power Distribution Unit 16A, 250 V ac
- APC IEC C13 24 Gang Distribution Unit, 3m Cable
- APC IEC C13 3m Cable
- Rittal IEC C13 3m Cable 230 V
- Rittal IEC C13 3m Cable 230 V
- brennenstuhl Type E - French 8 Gang Distribution Unit No 230 V...