brennenstuhl, 16A, 230V 4 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- RS Stock No.:
- 270-2192
- Mfr. Part No.:
- 1159701
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.56 |
*price indicative
- RS Stock No.:
- 270-2192
- Mfr. Part No.:
- 1159701
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Socket Bar | |
| Number of Sockets | 4 | |
| Socket Type | Type E - French | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Corded/Cordless | Corded | |
| Cord Length | 1.4m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | RoHS | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | Eco-Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Socket Bar | ||
Number of Sockets 4 | ||
Socket Type Type E - French | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Corded/Cordless Corded | ||
Cord Length 1.4m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals RoHS | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series Eco-Line | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
brennenstuhl
The brennenstuhl Eco Line power strip is equipped with a surge protector that protects your connected devices up to 13500 A in the event of voltage peaks or the harmful effects of indirect lightning strikes. This multiple socket has a 45 degree orientation of the sockets offering numerous connection possibilities.
Sockets with increased touch protection
Light indicating surge voltage is active
Illuminated 2 pole on off safety switch
Related links
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
