Aten, 10A, 100V, 240 V 4 Gang Socket Bar, 3m Cable IEC C14

Subtotal (1 unit)*

€394.80

(exc. VAT)

€485.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€394.80

*price indicative

RS Stock No.:
274-1968
Mfr. Part No.:
PE4104G
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Socket Bar

Number of Sockets

4

Socket Type

IEC C14

Corded/Cordless

Corded

Current

10A

Mains Plug Type

IEC

Cord Length

3m

Colour

Black

Switchable

Yes

Surge Protection

No

Voltage

100V, 240V

Standards/Approvals

CE-LVD, CE-EMC

Series

NRGenceTM Energy Intelligence Solutions

COO (Country of Origin):
TW
The Aten 4 outlet IP control box that features the remote power control function, allowing you to control devices attached to the PDU at the PDU device level from practically any location via a TCP or IP connection. The power sequence design eliminates the risks for a power inrush to guarantee reliable operation and protects the overall system health.

Space saving slim form factor

Two level password security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy