APC, 16A, 240V 13 Gang Socket Bar IEC C13
- RS Stock No.:
- 287-7893
- Distrelec Article No.:
- 302-53-554
- Mfr. Part No.:
- AP6020A
- Manufacturer:
- APC
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
- RS Stock No.:
- 287-7893
- Distrelec Article No.:
- 302-53-554
- Mfr. Part No.:
- AP6020A
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 13 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C20 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Colour | Black | |
| Voltage | 240V | |
| Standards/Approvals | cUL-gelistet CEAC IRAM PSUL-gelistet VDE | |
| Power Indicator | Yes | |
| Series | AP60 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 13 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C20 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Colour Black | ||
Voltage 240V | ||
Standards/Approvals cUL-gelistet CEAC IRAM PSUL-gelistet VDE | ||
Power Indicator Yes | ||
Series AP60 | ||
- COO (Country of Origin):
- CN
The APC NetShelter Basic Rack PDU is a reliable rack power distribution unit designed to increase manageability and efficiency in data centers. The PDU features real-time remote monitoring of connected loads and user-defined alarms to prevent accidental power loss to critical equipment.
Provides 13 C13 outlets for easy connection of devices
Real-time remote monitoring of connected loads for better management
User-defined alarms to prevent accidental power loss to critical equipment
Comes with a 2-year warranty for peace of mind
Energy Efficient Product with high environmental performance
Related links
- APC 240V 14 Gang Socket Bar IEC C13
- APC 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC 240V 9 Gang Socket Bar IEC C13, IEC C19
- APC 240V 24 Gang Socket Bar IEC C13
- APC 230V 24 Gang Socket Bar IEC C13, IEC C19
- GUDE 240V 12 Gang Socket Bar Type F, IEC C13 RCD Protected Surge Protection
- APC 240V 8 Gang Socket Bar IEC C13
- APC 230V 20 Gang Socket Bar IEC C19, IEC C13
