Bosch Rexroth, 20A, 230V ac 6 Gang Socket Bar Type F - German Schuko RCD Protected
- RS Stock No.:
- 449-5525
- Mfr. Part No.:
- 3842539868
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€396.15
(exc. VAT)
€487.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.15 |
*price indicative
- RS Stock No.:
- 449-5525
- Mfr. Part No.:
- 3842539868
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Cordless | |
| Current | 20A | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V ac | |
| RCD Protected | Yes | |
| Standards/Approvals | No | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Power Strips | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Cordless | ||
Current 20A | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V ac | ||
RCD Protected Yes | ||
Standards/Approvals No | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
Series Power Strips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Mains Distribution Trunking 6 way
Switchable inlet and outlet
Fitted with Qty 6 x UK standard socket outlets, not German sockets as illustrated
Voltage rating (Vac): 230
Current rating (A): 16
Body length (mm): 899
Can be mounted as illustrated by attaching the end flanges at the rear face of the upright struts or fitted lengthways along a strut
Includes fasteners for mounting onto 45 x 45 x 10mm groove strut profiles (900mm inside struts)
Related links
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Socket Bar, 5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
