Bodo Ehmann, 16A, 250V 5 Gang Socket Bar Type F - German Schuko

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€56.38

(exc. VAT)

€69.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10€56.38
11 - 25€54.06
26 +€52.94

*price indicative

RS Stock No.:
652-0342
Mfr. Part No.:
0200X00052300
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

5

Product Type

Socket Bar

Socket Type

Type F - German Schuko

Current

16A

Corded/Cordless

Cordless

Colour

Black, Grey

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

REACH, CE, IP 20, RoHS

Fused

No

Filtered

No

Power Indicator

No

Series

VARIO LINEA

COO (Country of Origin):
DE

Bodo Ehmann Power Distribution Unit


The Bodo Ehmann power distribution unit is a 5 gang trailing sockets (type F) without lead wall mount device. It has an electrical voltage rating of 250VAC and a current rating of 16A. The power distribution unit has a plastic case design, in grey with black end caps. The height, length and width of the socket are 47mm, 462mm and 74mm, respectively.

Features and Benefits


Robust design

Built-in round sockets with 90° rotation

Space of sockets is 64mm

Spacious connection chamber

Increased touch protection

Supplied without mains cord

Applications


Desk

Kitchen worktop

Meeting room table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy