Bodo Ehmann, 16A, 230V 12 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection

Get a bulk buy discount

Add 11 more to save €102.41

View bulk pricing options

Subtotal (1 unit)*

€143.29

(exc. VAT)

€176.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10€143.29-
11 - 25€133.98€102.41
26 +€124.67€484.12

*price indicative

RS Stock No.:
652-0409
Mfr. Part No.:
0207X00122301
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

12

Product Type

Socket Bar

Socket Type

Type F - German Schuko

Mains Plug Type

Type EF

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Switchable

Yes

Colour

Black, Grey

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

RoHS, REACH, IP 20, CE

Filtered

Yes

Power Indicator

Yes

COO (Country of Origin):
DE

Bodo Ehmann VARIO® LINEA Overvoltage Protected 12 Way Schuko Trailing Socket with Acoustic / Optical Trip Signal and Line Filter


VARIO® LINEA trailing socket with 12 Schuko outlets, a single illuminated switch and line filter over voltage protection. This trailing socket protects electronic devices from over-voltage caused by inductive and capacitive voltage peaks during switching operations, static discharges and remote lightning events. An overvoltage protection trip is indicated by an optical and acoustic signal. This trailing socket also features a Line Filter for protection against high frequency interference.

Overvoltage protected trailing socket with line filter

Acoustic and Optical trip signal (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip)

12 Schuko sockets

2-Pin switch with red illumination

Socket spacing: 64mm

Increased touch protection

Supplied with a 1.5 metre H05VV-F 3G1.5 power cord terminated with an angled Schuko plug with earth contact

Spare fuse included

Suitable for floor or wall mounting

Bodo Ehmann Trailing Sockets


Supplied with

Spare fuse.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy