Bodo Ehmann, 16A, 250V 7 Gang Extension Lead, 1.5m Cable Type E
- RS Stock No.:
- 831-8924
- Mfr. Part No.:
- 0200X02072301
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
€70.34
(exc. VAT)
€86.52
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.34 |
*price indicative
- RS Stock No.:
- 831-8924
- Mfr. Part No.:
- 0200X02072301
- Manufacturer:
- Bodo Ehmann
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
| Brand | Bodo Ehmann | |
| Product Type | Extension Lead | |
| Number of Sockets | 7 | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type E - French | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | RoHS, CE, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | VARIO LINEA | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Extension Lead | ||
Number of Sockets 7 | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Mains Plug Type Type E - French | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals RoHS, CE, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series VARIO LINEA | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Socket Strip, French Type E Sockets and Plug
An EHMANN range of robust socket strips. It features a 90 degree angled sockets, making a better use of the available space. The socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.
Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French sockets and plug
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann Type E 7 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 7 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 7 Gang Socket Bar 16A, 250V RCD Protected Fused Surge Protection
- Bodo Ehmann Type E 5 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F - German Schuko 7 Gang Socket Bar 16A, 230V
- Bodo Ehmann Type E 3 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type E 6 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type E 5 Gang Socket Bar 16A, 250V Surge Protection