Schneider Electric Power Factor Correction Capacitor 50 kvar
- RS Stock No.:
- 212-074
- Mfr. Part No.:
- LVR07500A40T
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€2,009.16
(exc. VAT)
€2,471.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1,004.58 | €2,009.16 |
*price indicative
- RS Stock No.:
- 212-074
- Mfr. Part No.:
- LVR07500A40T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Dielectric | 4 kV 50 Hz 1 minute | |
| Weight | 22kg | |
| Standards/Approvals | IEC 60068 | |
| Tolerance | -5 5 % | |
| Height | 270mm | |
| Series | PowerLogic | |
| Length | 260mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 200mm | |
| kVAr 50Hz | 50kvar | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Pad Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Dielectric 4 kV 50 Hz 1 minute | ||
Weight 22kg | ||
Standards/Approvals IEC 60068 | ||
Tolerance -5 5 % | ||
Height 270mm | ||
Series PowerLogic | ||
Length 260mm | ||
Minimum Operating Temperature 0°C | ||
Width 200mm | ||
kVAr 50Hz 50kvar | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Pad Terminal | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Detuned Reactor are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and Reactors are configured in Series resonant circuit. Tuned so that the series resonant frequency is below the lowest harmonic frequency present in the system. This reactor is rated for 50 kVar output power with 3.8/190 Hz tuning order at 400V AC at 50 Hz.
Low voltage PFC Detuned Reactor for stringent operating condition
Safety and reliability ensured
Best in class performance
Related links
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar
