Schneider Electric Power Factor Correction Capacitor 200 kvar

Subtotal (1 unit)*

€18,165.41

(exc. VAT)

€22,343.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18,165.41

*price indicative

RS Stock No.:
341-080
Mfr. Part No.:
VLVAF2P03512AC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415 V ac

Standards/Approvals

IEC 61439-1, ASEFA, IEC 61921, IEC 61439-2, CE, EAC

Weight

350kg

Height

1400mm

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Length

600mm

Mount Type

Indoor

Width

800 mm

kVAr 50Hz

200kvar

Tolerance

-5 to 10 %

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a rated voltage of 400V, ensuring reliable power factor correction in electrical systems. It features a robust IK10 degree of protection, making it highly resistant to mechanical impacts. Suitable for operation in ambient air temperatures ranging from -5°C to 45°C, it complies with international standards IEC 61439-1 and IEC 61921, ensuring safety and performance in industrial applications.

EU RoHS Directive

Mercury free

Related links