Schneider Electric Power Factor Correction Capacitor 400 kvar

Subtotal (1 unit)*

€39,808.67

(exc. VAT)

€48,964.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39,808.67

*price indicative

RS Stock No.:
341-334
Mfr. Part No.:
VLVAF6P03518DA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Standards/Approvals

No

Series

VarSet

kVAr 50Hz

400kvar

Height

2200mm

Width

1400 mm

Length

600mm

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor bank is an automatic solution designed for efficient power factor correction, featuring a bottom entry configuration for easy installation. Rated at 400V and 50Hz, it is equipped with a switch (SW xxB) for seamless operation. Built to withstand demanding environments, it ensures reliable performance while complying with industry standards for safety and efficiency.

EU RoHS Directive

Mercury free

Related links