Schneider Electric Power Factor Correction Capacitor 37.5 kvar

Subtotal (1 unit)*

€3,838.06

(exc. VAT)

€4,720.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,838.06

*price indicative

RS Stock No.:
428-872
Mfr. Part No.:
VLVAW0L037A40B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

CE, IEC 61439-2, IEC 61439-1, IEC 61921, EAC, ASEFA

Weight

57kg

kVAr 50Hz

37.5kvar

Tolerance

-5 to 10 %

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Height

650mm

Length

250mm

Width

500mm

Series

VarSet Fast

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links