Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Power Factor Corection Capacitors PFC 37.5kvar 3

    Subtotal (1 unit)*

    €3,093.29

    (exc. VAT)

    €3,804.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3,093.29

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    211-2826
    Mfr. Part No.:
    VLVAW1N03528AA
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Number of Phases

    3

    Height

    700mm

    Series

    VarSet

    Minimum Operating Temperature

    -5°C

    kvar 50Hz

    37.5kvar

    Width

    600mm

    Better World Product

    Yes

    Maximum Operating Temperature

    '+45°C

    Better World Verification

    Green Premium

    Voltage

    400V ac

    Weight

    73kg

    Tolerance Plus

    +5 to '+10%

    Related links