RS Better World
Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- RS Stock No.:
- 276-9417
- Mfr. Part No.:
- VLVAF2P03506AB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13,057.15
(exc. VAT)
€16,060.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13,057.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9417
- Mfr. Part No.:
- VLVAF2P03506AB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Weight | 350kg | |
| Standards/Approvals | IEC 61921, IEC 61439-2, IEC 61439-1 | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Floor Standing | |
| Series | VarSet | |
| Number of Phases | 3 | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 1.4m | |
| Length | 600mm | |
| kVAr 50Hz | 50kvar | |
| Tolerance | -5 → 10 % | |
| kVAr 60Hz | 50kvar | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Weight 350kg | ||
Standards/Approvals IEC 61921, IEC 61439-2, IEC 61439-1 | ||
Better World Claim Designed for Disassembly | ||
Mount Type Floor Standing | ||
Series VarSet | ||
Number of Phases 3 | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 1.4m | ||
Length 600mm | ||
kVAr 50Hz 50kvar | ||
Tolerance -5 → 10 % | ||
kVAr 60Hz 50kvar | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric automatic Power Logic PFC Capacitor bank is a low voltage power factor correction solution. This hardware is compatible with power management software to take advantage of the IoT digital power installation and allow a seem less integration to EcoStruxture Power. Smart monitoring and measurement features are available to secure operations.
Sustainable
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
