onsemi NCP1605DR2G, Power Factor Controller, 250 kHz, 16 V 16-Pin, SOIC
- RS Stock No.:
- 121-9844
- Mfr. Part No.:
- NCP1605DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9844
- Mfr. Part No.:
- NCP1605DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 250 kHz | |
| Start-up Supply Current | 1mA | |
| Maximum Source Current | 500mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Sink Current | 800mA | |
| Maximum Supply Current | 7 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 14 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 250 kHz | ||
Start-up Supply Current 1mA | ||
Maximum Source Current 500mA | ||
IC Type Power Factor Controller IC | ||
Maximum Sink Current 800mA | ||
Maximum Supply Current 7 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 14 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
