onsemi NCP1632DR2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC 10.4V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€17.83

(exc. VAT)

€21.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.783€17.83
100 - 240€1.537€15.37
250 +€1.333€13.33

*price indicative

Packaging Options:
RS Stock No.:
172-8988
Mfr. Part No.:
NCP1632DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Controller IC

Start-up Supply Current

100μA

Sub Type

Power Factor Controller

Maximum Source Current

500mA

Switching Frequency

130kHz

Maximum Sink Current

800mA

Supply Current

7mA

Zero Power Detection

Yes

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

9.4V

Maximum Supply Voltage

10.4V

Minimum Operating Temperature

-40°C

Height

1.5mm

Series

NCP1632D

Standards/Approvals

No

Length

10mm

Maximum Operating Temperature

125°C

Automotive Standard

No

The NCP1632 integrated a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, the use of smaller components or a better distribution of the heating. Also, Interleaving extends the power range of Critical Conduction Mode that is an efficient and cost-effective technique (no need for low trr diodes). In addition, the NCP1632 drivers are 180o phase shifted for a significantly reduced current ripple. Housed in a SOIC16 package, the circuit incorporates all the features necessary for building robust and compact interleaved PFC stages, with a minimum of external components.

180° out of phase operation

Low EMI and reduces RMS current in the bulk capacitor

Frequency Clamped Critical conduction Mode (FCCrM) operation

Optimize efficiency over the load range

Frequency foldback at low power

Improve light load efficiency

Integrated Overcurrent protection, Overvoltage protection, UVLO and brown-out protection

Increase system reliability

Applications

All Off Line Appliance Requiring Power Factor Correction

SMPS

Flat panel TVs

Computer Power Supplies

LCD TV

Server power, networking power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy