onsemi, Power Factor Pre-Regulator Circuit IC 20 kHz 32-Pin, S32EA 253Vrms

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-1882
Mfr. Part No.:
FPAM30LH60
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Pre-Regulator Circuit IC

Sub Type

Power Factor Pre-Regulator Circuit

Switching Frequency

20kHz

Maximum Sink Current

1mA

Supply Current

2.65mA

Zero Power Detection

No

Mount Type

Through Hole

Package Type

S32EA

Pin Count

32

Minimum Supply Voltage

187Vrms

Maximum Supply Voltage

253Vrms

Minimum Operating Temperature

-40°C

Height

7.3mm

Series

FPAM30LH

Standards/Approvals

No

Length

60.5mm

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The FPAM30LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a fullwave rectifier and high-performance output diodes for additional space savings and mounting convenience.

600 V - 30 A 2-Phase Interleaved PFC with Integral Gate Driver and Protection

Very Low Thermal Resistance Using Al2O3 DBC Substrate

Full-Wave Bridge Rectifier and High-Performance Output Diode

Optimized for 20kHz Switching Frequency

Built-in NTC Thermistor for Temperature Monitoring

Isolation Rating: 2500 Vrms/min

Motion Control - Home Appliance/Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy