STMicroelectronics STNRGPF01TR, Power Factor Controller IC 1 MHz 38-Pin, TSSOP 5.5V
- RS Stock No.:
- 202-5525
- Mfr. Part No.:
- STNRGPF01TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5525
- Mfr. Part No.:
- STNRGPF01TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Factor Controller IC | |
| Switching Frequency | 1 MHz | |
| Pin Count | 38 | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5 V | |
| Automotive Standard | No | |
| Height | 1 mm | |
| Length | 9.7 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Sink Current | 7.75 mA | |
| Maximum Source Current | 7.75 mA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Start-up Supply Current | 28 mA | |
| Sub Type | Power Factor Controller | |
| Supply Current | 34 mA | |
| Width | 4.4 mm | |
| Zero Power Detection | Yes | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Factor Controller IC | ||
Switching Frequency 1 MHz | ||
Pin Count 38 | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5 V | ||
Automotive Standard No | ||
Height 1 mm | ||
Length 9.7 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Sink Current 7.75 mA | ||
Maximum Source Current 7.75 mA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Start-up Supply Current 28 mA | ||
Sub Type Power Factor Controller | ||
Supply Current 34 mA | ||
Width 4.4 mm | ||
Zero Power Detection Yes | ||
The STMicroelectronics three-channel interleaved CCM PFC digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications. The controller is capable of driving up to 3 interleaved channels, generating the proper signals in each condition.
Inrush current control
Burst mode support
