STMicroelectronics L4985ATR, Controller IC 130 kHz 8-Pin, SO-8 24.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-5069
Mfr. Part No.:
L4985ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Controller IC

Start-up Supply Current

550μA

Sub Type

Power Factor Controller

Maximum Source Current

1.45mA

Maximum Sink Current

1.45mA

Switching Frequency

130kHz

Supply Current

25mA

Package Type

SO-8

Pin Count

8

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

24.5V

Minimum Operating Temperature

-40°C

Height

6.2mm

Standards/Approvals

RoHS

Length

5mm

Series

L4985

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics CCM PFC controller with high voltage start-up is a peak current-mode PFC controller for boost converter with a proprietary multiplier emulator which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all operating conditions.

Active input filter capacitor discharge

Extremely few external components

Inductor current sense

Disable and low consumption function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy