STMicroelectronics L4985BTR, Controller IC 130 kHz 8-Pin, SO-8 24.5V

Subtotal (1 reel of 2500 units)*

€6,990.00

(exc. VAT)

€8,597.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.796€6,990.00

*price indicative

RS Stock No.:
273-5071
Mfr. Part No.:
L4985BTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Controller IC

Start-up Supply Current

550μA

Sub Type

Power Factor Controller

Maximum Source Current

1.45mA

Switching Frequency

130kHz

Maximum Sink Current

1.45mA

Supply Current

25mA

Package Type

SO-8

Minimum Supply Voltage

-0.3V

Pin Count

8

Maximum Supply Voltage

24.5V

Minimum Operating Temperature

-40°C

Height

6.2mm

Length

5mm

Series

L4985

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics CCM PFC controller with high voltage start-up is a peak current-mode PFC controller for boost converter with a proprietary multiplier emulator which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all operating conditions.

Active input filter capacitor discharge

Extremely few external components

Inductor current sense

Disable and low consumption function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy