STMicroelectronics L4986ATR, Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- RS Stock No.:
- 273-5074
- Mfr. Part No.:
- L4986ATR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.765 | €3.53 |
| 20 - 98 | €1.435 | €2.87 |
| 100 - 198 | €1.17 | €2.34 |
| 200 + | €1.16 | €2.32 |
*price indicative
- RS Stock No.:
- 273-5074
- Mfr. Part No.:
- L4986ATR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller IC | |
| Start-up Supply Current | 550μA | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 1.45mA | |
| Switching Frequency | 130kHz | |
| Maximum Sink Current | 1.45mA | |
| Supply Current | 25mA | |
| Package Type | SSOP-10 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 24.5V | |
| Minimum Operating Temperature | -40°C | |
| Height | 6.2mm | |
| Series | L4986 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller IC | ||
Start-up Supply Current 550μA | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 1.45mA | ||
Switching Frequency 130kHz | ||
Maximum Sink Current 1.45mA | ||
Supply Current 25mA | ||
Package Type SSOP-10 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 24.5V | ||
Minimum Operating Temperature -40°C | ||
Height 6.2mm | ||
Series L4986 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics CCM PFC controller with high voltage start-up is a peak current-mode PFC controller for boost converter with a proprietary multiplier emulator which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all operating conditions.
Active input filter capacitor discharge
Extremely few external components
Inductor current sense
Disable and low consumption function
