- RS Stock No.:
- 179-3336
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
21 Within 2 working day(s) (EU stock)
Added
Price Each
€466.22
(exc. VAT)
€573.45
(inc. VAT)
Units | Per unit |
1 - 4 | €466.22 |
5 - 9 | €452.23 |
10 - 24 | €438.25 |
25 - 49 | €424.26 |
50 + | €410.27 |
- RS Stock No.:
- 179-3336
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2000 W Fixed Installation DC-AC Power Inverter, 12 V / 230 V
Need power for your portable devices? This fixed installation DC to AC power inverter from the RS PRO range is a compact and lightweight device that can be used to charge a wide range of appliances.
Most devices run on alternating current (AC), which is what we get from wall outlets. Car batteries and small-scale power generators, however, produce direct current (DC). As a result, youll need a power inverter if you want to power devices from a car or mobile home.
This inverter produces pure sine wave – a smoothly varying alternating current that works best with TVs, computers and stereos. It has an efficiency rating of over 90% and consumes less energy than MSW inverters.
The RS PRO power inverter is fitted with a chassis mount thats easily attached to your vehicles battery. Its housed in a durable anodised aluminium case, so it also provides excellent heat dissipation.
Most devices run on alternating current (AC), which is what we get from wall outlets. Car batteries and small-scale power generators, however, produce direct current (DC). As a result, youll need a power inverter if you want to power devices from a car or mobile home.
This inverter produces pure sine wave – a smoothly varying alternating current that works best with TVs, computers and stereos. It has an efficiency rating of over 90% and consumes less energy than MSW inverters.
The RS PRO power inverter is fitted with a chassis mount thats easily attached to your vehicles battery. Its housed in a durable anodised aluminium case, so it also provides excellent heat dissipation.
Features and Benefits
DC-AC power inverter
Pure sine wave model
Input voltage of 12 V
Output voltage of 230 V
Continuous output power of 2000 W
Intermittent output power of 2100 W
Surge power of 4000 W
Two output connections
Chassis mounting
Universal output connection type
Efficiency of over 90%
Mean time between failures of 50,000 h
Length of 372 mm
Width of 230 mm
Depth of 107.7 mm
Weight of 4.9 kg
Maximum input current of 333.3 A
Operating temperature range of -20°C to +50°C
Output frequency range of 50 Hz
Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
Meets EN 60950-1 on safe information technology equipment
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
Pure sine wave model
Input voltage of 12 V
Output voltage of 230 V
Continuous output power of 2000 W
Intermittent output power of 2100 W
Surge power of 4000 W
Two output connections
Chassis mounting
Universal output connection type
Efficiency of over 90%
Mean time between failures of 50,000 h
Length of 372 mm
Width of 230 mm
Depth of 107.7 mm
Weight of 4.9 kg
Maximum input current of 333.3 A
Operating temperature range of -20°C to +50°C
Output frequency range of 50 Hz
Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
Meets EN 60950-1 on safe information technology equipment
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V |
Output Voltage | 230V |
Output Power Continuous | 2000W |
Output Power Intermittent | 2100W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | Universal |
Efficiency | >90% |
MTBF | 50000h |
Output Current | 17.39A |
Length | 372mm |
Width | 230mm |
Depth | 107.7mm |
Weight | 4.9kg |
Minimum Temperature | -20°C |
Standards Met | CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3 |
Output Electrical Phase | 1 |
Output Frequency Range | 50Hz |
Maximum Temperature | +50°C |
Maximum Input Current | 333.3A |
Mounting Type | Chassis Mount |
Inverter Directionality | DC to AC |
Number of Output Connections | 2 |