RND Pure Sine Wave 1kW Power Inverter, 16.5V Input, 230V Output
- RS Stock No.:
- 283-2280
- Distrelec Article No.:
- 169-71-246
- Mfr. Part No.:
- RND 100S-12E
- Manufacturer:
- RND
Bulk discount available
Price Each**
€395.00
(exc. VAT)
€485.85
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €395.00 |
5 - 9 | €383.15 |
10 - 24 | €371.30 |
25 - 49 | €359.45 |
50 + | €347.60 |
**price indicative
- RS Stock No.:
- 283-2280
- Distrelec Article No.:
- 169-71-246
- Mfr. Part No.:
- RND 100S-12E
- Manufacturer:
- RND
Related links
- RND Pure Sine Wave 2kW Power Inverter 230V Output
- RND Pure Sine Wave 1kW Power Inverter 230V Output
- RND Pure Sine Wave 2kW Power Inverter 230V Output
- RND Pure Sine Wave 150W DC AC Inverter 230V Output
- RND Pure Sine Wave 120W DC AC Inverter 230V Output
- RS PRO Pure Sine Wave 2000W Power Inverter 230V Output
- Mascot Pure Sine Wave 300W Power Inverter 230V Output
- Mascot Pure Sine Wave 150W Power Inverter 230V Output