COTEK Pure Sine Wave 1000W Power Inverter, 24V dc Input, 194 → 246V ac Output
- RS Stock No.:
- 862-1582
- Mfr. Part No.:
- SR-1000T-224
- Manufacturer:
- COTEK
Price Each
€1,087.45
(exc. VAT)
€1,337.56
(inc. VAT)
units | Per unit |
1 - 4 | €1,087.45 |
5 - 9 | €1,054.83 |
10 - 24 | €1,022.20 |
25 - 49 | €989.58 |
50 + | €956.95 |
- RS Stock No.:
- 862-1582
- Mfr. Part No.:
- SR-1000T-224
- Manufacturer:
- COTEK
Technical data sheets
Legislation and Compliance
Product Details
Cotek True Sine Wave DC to AC Rackmount Inverter, 1100W, SR-1000T Series
The Cotek SR-1000 inverter is designed to convert +/-24 and +/-48 Vdc power to a continuous ac power. The DC to AC converter case is a 1U 19 inch rack mounting unit. The SR-1000 inverter includes a powerful digital signal processor that allows easy programmability of the main parameters on the LCD display & keypad on the front panel and can be interfaced with RS232. Ideal applications of the DC to AC inverter include IT, telecommunications and industrial equipment.
True sine wave output (THD ˂2%)
Standard 19inch 1U rackmount
Microprocessor controlled diagnostics and operation
User friendly LCD & LED displays
Dry contact for system alarm
RS232 communication port
Programmable output voltage (0% to 105%)
High efficiency up to 90%
Fan ageing, failure, disconnection & blockage alarm
Output short circuit / overload protection
Input polarity reverse / under voltage protection
Internal over temperature protection
Loading and temperature controlled cooling fan
Built in remote control
Standards
UL60950-1 ; EN60950-1
EN55022 :1998+A1 :2000+A2 :2003 Class B ; EN55024 :1997+A1 :2001+A2 :2003
FCC class B
EN6100-3-2:2000 Class A; EN6100-3-3:1995+A1:2001
Approvals
cUL, UL TUV, GS, CE, FC
Specifications
Attribute | Value |
Input Voltage | 24V dc |
Output Voltage | 194 → 246V ac |
Output Power Continuous | 1000W |
Output Power Waveform | Pure Sine Wave |
Efficiency | 90% |
Length | 43.5mm |
Width | 482.6mm |
Depth | 345mm |
Minimum Temperature | -30°C |
Standards Met | EN 55022, EN 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |