Schaffner, FN2090 3A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 292-953
- Distrelec Article No.:
- 169-63-464
- Mfr. Part No.:
- FN2090-3-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€29.85
(exc. VAT)
€36.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 December 2025
- Plus 11 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.85 |
| 5 - 9 | €27.76 |
| 10 - 24 | €25.97 |
| 25 - 49 | €24.60 |
| 50 + | €23.96 |
*price indicative
- RS Stock No.:
- 292-953
- Distrelec Article No.:
- 169-63-464
- Mfr. Part No.:
- FN2090-3-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2090 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 0 → 400Hz | |
| Length | 85mm | |
| Depth | 54mm | |
| Height | 30.3mm | |
| Capacitance | 2.2 nF, 330nF | |
| Inductance | 14 mH | |
| Dimensions | 85 x 54 x 30.3mm | |
| Leakage Current | 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 470kΩ | |
| Power Loss | 3.7W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2090 | ||
Number of Stages Two Stage | ||
Operating Frequency 0 → 400Hz | ||
Length 85mm | ||
Depth 54mm | ||
Height 30.3mm | ||
Capacitance 2.2 nF, 330nF | ||
Inductance 14 mH | ||
Dimensions 85 x 54 x 30.3mm | ||
Leakage Current 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 470kΩ | ||
Power Loss 3.7W | ||
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
