Schaffner, FN2090 6A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€24.99

(exc. VAT)

€30.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 30 December 2025
  • Plus 46 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.99
5 - 9€23.75
10 - 24€22.49
25 +€21.24

*price indicative

RS Stock No.:
292-975
Distrelec Article No.:
169-63-465
Mfr. Part No.:
FN2090-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

FN2090

Operating Frequency

0 → 400Hz

Length

85mm

Depth

54mm

Height

30.3mm

Capacitance

3.3 nF, 470nF

Dimensions

85 x 54 x 30.3mm

Inductance

8 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.67 mA

Maximum Operating Temperature

+100°C

Resistance

330kΩ

Power Loss

7.1W

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

Related links