Schaffner, FN2090 6A 250 V ac/dc 0 → 400Hz, Flange Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 20 units)*

€450.40

(exc. VAT)

€554.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 26 December 2025
  • Plus 400 unit(s) shipping from 22 January 2026
  • Plus 400 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€22.52€450.40

*price indicative

RS Stock No.:
170-4921
Mfr. Part No.:
FN2090-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2090

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

85mm

Depth

54mm

Capacitance

3.3 nF, 470nF

Height

30.3mm

Inductance

8 mH

Dimensions

85 x 54 x 30.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.67 mA

Maximum Operating Temperature

+100°C

Resistance

330kΩ

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

Related links