RS PRO 1A 115 → 250 V ac 50/60Hz, Chassis Mount EMI Filter, Single Phase

Bulk discount available

Subtotal (1 unit)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€7.73
10 - 99€6.95
100 - 499€6.42
500 - 999€5.95
1000 +€5.34

*price indicative

RS Stock No.:
309-755
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

1A

Maximum Voltage Rating

115 → 250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Operating Frequency

50/60Hz

COO (Country of Origin):
CN
The RS Pro EMI filter is designed for use in various applications, including electrical and electronic equipment, medical equipment, office automation equipment, new energy equipment, and communication equipment. It operates at a frequency of 50/60Hz and the temperature range for the filter is -25°C to +85°C, with a leakage current of 0.5mA/1.0mA.

Rated currents up to 1A
Fast on
Compact size can be applied to various situations
General purpose filtering performance

Related links