RS PRO 3A 115 → 250 V ac 50/60Hz, Chassis Mount EMI Filter, Single Phase
- RS Stock No.:
- 309-757
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- Plus 148 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.92 |
| 10 - 99 | €10.73 |
| 100 - 499 | €9.90 |
| 500 - 999 | €9.18 |
| 1000 + | €8.22 |
*price indicative
- RS Stock No.:
- 309-757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 115 → 250 V ac | |
| Mounting Type | Chassis Mount | |
| Number of Phases | 1 | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 115 → 250 V ac | ||
Mounting Type Chassis Mount | ||
Number of Phases 1 | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- CN
The RS Pro EMI filter is designed for applications in electrical and electronic equipment, medical equipment, office automation equipment, new energy equipment, and communication equipment. It operates at a frequency of 50/60Hz and has a hipot rating of 2250VDC (line to ground) and 500VDC (line to line). The temperature range is -25°C to +85°C, and the leakage current is 0.4mA/0.8mA.
Rated currents up to 3A
Fast on
Compact size can be applied to various situations
General purpose filtering performance
Fast on
Compact size can be applied to various situations
General purpose filtering performance
Related links
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 115 → 250 V ac 50/60Hz Single Phase
- RS PRO 1A 115 → 250 V ac 50/60Hz Single Phase
- RS PRO 3A @ 40°C 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 30A 115/250 V ac 50/60Hz Screw, Single Phase
