Schneider Electric, AccuSine 120A 480 V ac 50 → 60Hz, Floor Mount Harmonic Filter, Cable 3 Phase
- RS Stock No.:
- 335-276
- Mfr. Part No.:
- PCSP120D5IP54
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38,096.45
(exc. VAT)
€46,858.63
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38,096.45 |
*price indicative
- RS Stock No.:
- 335-276
- Mfr. Part No.:
- PCSP120D5IP54
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 120A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Floor Mount | |
| Termination Style | Cable | |
| Number of Phases | 3 | |
| Series | AccuSine | |
| Operating Frequency | 50 → 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 120A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Floor Mount | ||
Termination Style Cable | ||
Number of Phases 3 | ||
Series AccuSine | ||
Operating Frequency 50 → 60Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric PCSplus Active Harmonic Filter is designed for efficient harmonic cancellation, mains current balancing, and power factor correction in industrial power systems. With a rated output current of 120 A, this floor-standing filter ensures reliable operation in challenging indoor environments.
Network type 3P
IP54 protection
ROHS and REACH compliant
IP54 protection
ROHS and REACH compliant
Related links
- Schneider Electric Wall Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
