Schneider Electric, AccuSine 120A 480 V ac 50 → 60Hz, Wall Mount Harmonic Filter, Cable 3 Phase

Subtotal (1 unit)*

€29,384.16

(exc. VAT)

€36,142.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29,384.16

*price indicative

RS Stock No.:
335-394
Mfr. Part No.:
PCSP120D5IP00
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

120A

Maximum Voltage Rating

480 V ac

Mounting Type

Wall Mount

Termination Style

Cable

Number of Phases

3

Series

AccuSine

Operating Frequency

50 → 60Hz

COO (Country of Origin):
US
The Schneider Electric PCSplus Active Harmonic Filter is a wall-mounted solution designed for power quality enhancement through harmonic cancellation, power factor correction, and mains current balancing. It operates efficiently with an open enclosure for indoor environments, ensuring optimal performance and adaptability.

Network type 3P
IP00 protection
ROHS and REACH compliant

Related links