Schneider Electric, Altivar 160A 460 V 60Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€24,395.68

(exc. VAT)

€30,006.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24,395.68

*price indicative

RS Stock No.:
358-095
Mfr. Part No.:
VW3A46170
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

160A

Maximum Voltage Rating

460 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

60Hz

COO (Country of Origin):
DE
The Schneider Electric Passive Filter is designed to reduce current harmonics in electrical systems. It is compatible with the Altivar 71, Altivar 61, Altivar Process ATV900, and Altivar Process ATV600 ranges. This filter enhances power quality by minimizing the effects of harmonic distortions.

IP55 rated with enclosure
IEC 61000 2 2 and IEC 61000 2 4 certified
RoHS compliant

Related links