Schneider Electric, Altivar 302A 460 V 60Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€26,885.24

(exc. VAT)

€33,068.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26,885.24

*price indicative

RS Stock No.:
578-333
Mfr. Part No.:
VW3A46173
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

302A

Maximum Voltage Rating

460 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

60Hz

COO (Country of Origin):
DE

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

The Schneider Electric Passive Filter is designed for the reduction of current harmonics in variable speed drive applications. It is compatible with Altivar Process ATV600, Altivar 71, Altivar Process ATV900, and Altivar 61 ranges. The filter can handle a maximum current of 1.5 times the nominal current for up to 60 seconds. It offers an efficiency of 98%.

IP55 rated
IEC 61000-2-4 and IEC 61000-3-4 standardised
Warranty is 18 months


74LS Family

Related links