Schneider Electric, AccuSine 60A 480 V, Floor Mount Power Line Filter

Subtotal (1 unit)*

€38,309.92

(exc. VAT)

€47,121.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38,309.92

*price indicative

RS Stock No.:
429-429
Mfr. Part No.:
PCSP060D5N12
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

60A

Maximum Voltage Rating

480 V

Mounting Type

Floor Mount

Series

AccuSine

COO (Country of Origin):
IN
The Schneider Electric active harmonic filter is designed for efficient power quality improvement, offering operating modes such as mains current balancing, harmonic cancellation, and power factor correction. It is intended for indoor installation with a floor-standing enclosure. The device features circuit breaker protection for enhanced safety and reliability.

Rear plenum with forced ventilation for high heat flow
UL 60947 1 and UL 508 certified
RoHS compliant

Related links